EVAL-AD7607EDZ | ||
---|---|---|
DigiKey Part Number | EVAL-AD7607EDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7607EDZ | |
Description | EVAL BOARD FOR AD7607 | |
Customer Reference | ||
Detailed Description | AD7607 - 14 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 100mW @ 200kSPS | |
Utilized IC / Part | AD7607 | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |