EVAL-AD7607SDZ | ||
---|---|---|
DigiKey Part Number | 505-EVAL-AD7607SDZ-ND | |
Manufacturer | ||
Manufacturer Product Number | EVAL-AD7607SDZ | |
Description | EVAL BOARD FOR AD7607 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | AD7607 - 14 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Input Range | ±10V | |
Power (Typ) @ Conditions | 100mW @ 200kSPS | |
Utilized IC / Part | AD7607 | |
Supplied Contents | Board(s), Power Supply | |
Note | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Analog Devices IoT and the Intelligence of Things |
HTML Datasheet | EVAL-AD7605-4SDZ_AD760xSDZ Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥707.10000 | ¥707.10 |
Attribute | Description |
---|---|
Other Names | 505-EVAL-AD7607SDZ -2735-EVAL-AD7607SDZ EVAL-AD7607SDZ-ND |
Standard Package | 1 |