EV1HMC589AST89 | |
---|---|
DigiKey Part Number | 505-EV1HMC589AST89-ND |
Manufacturer | |
Manufacturer Product Number | EV1HMC589AST89 |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - HMC589AST89E Amplifier 0Hz ~ 4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 4GHz | |
For Use With/Related Products | HMC589AST89E | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,125.56000 | ¥4,125.56 |