HMC788ALP2E - Amplifier 0Hz ~ 10GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV1HMC788ALP2

DigiKey Part Number
505-EV1HMC788ALP2-ND
Manufacturer
Manufacturer Product Number
EV1HMC788ALP2
Description
EVAL PCB HMC788ALP2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
HMC788ALP2E - Amplifier 0Hz ~ 10GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
Analog Devices Inc.
Utilized IC / Part
HMC788ALP2E
Packaging
Bulk
RF Frequency
0Hz ~ 10GHz
Part Status
Active
Function
Amplifier
Type
Amplifier
Base Product Number
Frequency
0Hz ~ 10GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,567.52000¥4,567.52
Manufacturers Standard Package