DC997B-E | |
---|---|
DigiKey Part Number | DC997B-E-ND |
Manufacturer | |
Manufacturer Product Number | DC997B-E |
Description | EVAL BOARD FOR LTC2241-10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2241-10 - 10 Bit 210M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 210M | |
Data Interface | CMOS, LVDS, Parallel | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | 710mW @ 210MSPS | |
Utilized IC / Part | LTC2241-10 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,932.48000 | ¥1,932.48 |