


DC890B | |
|---|---|
DigiKey Part Number | 505-DC890B-ND |
Manufacturer | |
Manufacturer Product Number | DC890B |
Description | BOARD USB DATA COLLECTION |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - USB Controller Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes |
Manufacturer Analog Devices Inc. | Primary Attributes Data Acquisition System (DAS) |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
Function USB Controller |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,911.54000 | ¥3,911.54 |

















