LTC2358-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2358-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC2365A-A
DC2365A-A
Buffered Octal ADC Inputs Simplify Sensor Interfaces

DC2365A-A

DigiKey Part Number
DC2365A-A-ND
Manufacturer
Manufacturer Product Number
DC2365A-A
Description
DEMO BOARD FOR LTC2358-18
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2358-18 SoftSpan™ 18 Bit 200k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
200k
Manufacturer
Analog Devices Inc.
Data Interface
LVDS, Serial, SPI
Series
Input Range
±10.24V
Packaging
Box
Power (Typ) @ Conditions
284mW @ 200kSPS
Part Status
Active
Utilized IC / Part
LTC2358-18
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,876.25000¥1,876.25
Manufacturers Standard Package