LTC2311-16 - 16 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2425A-A

DigiKey Part Number
DC2425A-A-ND
Manufacturer
Manufacturer Product Number
DC2425A-A
Description
DEMO BOARD SAR ADC LTC2311-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2311-16 - 16 Bit 5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
CMOS, Serial
Manufacturer
Analog Devices Inc.
Input Range
8Vpp
Packaging
Box
Power (Typ) @ Conditions
45mW @ 5MSPS
Part Status
Active
Utilized IC / Part
LTC2311-16
Number of A/D Converters
1
Contents
Board(s)
Number of Bits
16
Base Product Number
Sampling Rate (Per Second)
5M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥729.39000¥729.39
Manufacturers Standard Package