16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
16-MSOP-EP
High Speed Converters by Analog Devices

LTC2311IMSE-16#PBF

DigiKey Part Number
LTC2311IMSE-16#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2311IMSE-16#PBF
Description
IC ADC 16BIT 16-MSOP-EP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC2311IMSE-16#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.13V ~ 3.47V, 5V
Number of Bits
16
Voltage - Supply, Digital
3.13V ~ 3.47V, 5V
Sampling Rate (Per Second)
5M
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Input Type
Differential
Supplier Device Package
16-MSOP-EP
Data Interface
LVDS - Serial, SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.51000¥303.51
10¥246.60300¥2,466.03
37¥227.35784¥8,412.24
111¥215.84910¥23,959.25
259¥209.10606¥54,158.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.