LTC4260 - Hot Swap Controller Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC4260 - Hot Swap Controller Power Management Evaluation Board
ADI Sponsors InnovateFPGA Design Contest

DC786A

DigiKey Part Number
DC786A-ND
Manufacturer
Manufacturer Product Number
DC786A
Description
EVAL BOARD FOR LTC4260
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC4260 - Hot Swap Controller Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
Analog Devices Inc.
Utilized IC / Part
LTC4260
Packaging
Box
Primary Attributes
200W, 36 ~ 72V
Part Status
Active
Secondary Attributes
I2C Interface(s)
Type
Power Management
Contents
Board(s)
Function
Hot Swap Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,387.33000¥1,387.33
Manufacturers Standard Package