Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Introducing Power by Linear

LTC4260IUH#TRPBF

DigiKey Part Number
LTC4260IUH#TRPBFTR-ND - Tape & Reel (TR)
LTC4260IUH#TRPBFCT-ND - Cut Tape (CT)
LTC4260IUH#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4260IUH#TRPBF
Description
IC HOT SWAP CTRLR GP 32QFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC4260IUH#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
8.5V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
2 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
32-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
32-QFN (5x5)
Applications
General Purpose
Base Product Number
Features
I2C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,107
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.69000¥192.69
10¥154.39300¥1,543.93
25¥144.82080¥3,620.52
100¥136.65340¥13,665.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥121.16067¥302,901.67
Manufacturers Standard Package