


LTC4260ISW#PBF | |
|---|---|
DigiKey Part Number | LTC4260ISW#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4260ISW#PBF |
Description | IC HOT SWAP CTRLR GP 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LTC4260ISW#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 8.5V ~ 80V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) No | Supplier Device Package 24-SOIC |
Applications General Purpose | Base Product Number |
Features I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.69000 | ¥192.69 |
| 10 | ¥154.39300 | ¥1,543.93 |
| 32 | ¥142.63688 | ¥4,564.38 |
| 128 | ¥132.82453 | ¥17,001.54 |
| 256 | ¥129.17863 | ¥33,069.73 |
| 512 | ¥126.17754 | ¥64,602.90 |


