DC746A | |
---|---|
DigiKey Part Number | DC746A-ND |
Manufacturer | |
Manufacturer Product Number | DC746A |
Description | BOARD DELTA SIGMA ADC LTC2412 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTC2412 - 24 Bit 7.5 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 7.5 | |
Data Interface | MICROWIRE™, Serial, SPI™ | |
Input Range | - | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | LTC2412 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.51000 | ¥531.51 |