LTC1859 SoftSpan™ 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC1859 SoftSpan™ 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC682A
DC682A
DC682A

DC682A

DigiKey Part Number
DC682A-ND
Manufacturer
Manufacturer Product Number
DC682A
Description
EVAL BOARD FOR LTC1859
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1859 SoftSpan™ 16 Bit 100k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sampling Rate (Per Second)
100k
Manufacturer
Analog Devices Inc.
Data Interface
MICROWIRE™, Serial, SPI™
Series
Input Range
±10V
Packaging
Box
Utilized IC / Part
LTC1859
Part Status
Active
Contents
Board(s)
Number of A/D Converters
1
Base Product Number
Number of Bits
16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥652.75000¥652.75
Manufacturers Standard Package