
LTC1857CG#PBF | |
|---|---|
DigiKey Part Number | LTC1857CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1857CG#PBF |
Description | IC ADC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1857CG#PBF Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1854CG#PBF | Analog Devices Inc. | 2 | LTC1854CG#PBF-ND | ¥31.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥236.27000 | ¥236.27 |
| 10 | ¥190.53200 | ¥1,905.32 |
| 47 | ¥172.77787 | ¥8,120.56 |
| 141 | ¥164.11894 | ¥23,140.77 |
| 282 | ¥159.88103 | ¥45,086.45 |
| 517 | ¥156.79513 | ¥81,063.08 |


