16 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1859IG#TRPBF

DigiKey Part Number
505-LTC1859IG#TRPBFTR-ND - Tape & Reel (TR)
505-LTC1859IG#TRPBFCT-ND - Cut Tape (CT)
505-LTC1859IG#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1859IG#TRPBF
Description
IC ADC 16BIT 28-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1859IG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Analog Devices Inc.
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
16
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
100k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
28-SSOP (0.209", 5.30mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
28-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥527.87000¥527.87
10¥436.09300¥4,360.93
25¥413.17560¥10,329.39
100¥408.06230¥40,806.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥357.89997¥715,799.94
Manufacturers Standard Package