LTC7818 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2855A

DigiKey Part Number
505-DC2855A-ND
Manufacturer
Manufacturer Product Number
DC2855A
Description
EVAL BOARD FOR LTC7818
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC7818 - 3 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10A, 10A, 10A
Manufacturer
Analog Devices Inc.
Voltage - Input
4.5V ~ 36V
Packaging
Bulk
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2.2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
3 Non-Isolated Outputs
Utilized IC / Part
LTC7818
Voltage - Output
3.3V, 5V, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,180.11000¥2,180.11
Manufacturers Standard Package