Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7818HUJ#PBF

DigiKey Part Number
161-LTC7818HUJ#PBF-ND
Manufacturer
Manufacturer Product Number
LTC7818HUJ#PBF
Description
BUCK/BUCK/BOOST SYNC CTL, 40V, 3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC
Datasheet
 Datasheet
EDA/CAD Models
LTC7818HUJ#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs
1
Manufacturer
Analog Devices Inc.
Output Phases
1
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Part Status
Active
Frequency - Switching
100kHz ~ 3MHz
Output Type
Transistor Driver
Synchronous Rectifier
Yes
Function
Step-Up, Step-Down
Clock Sync
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C
Topology
Buck, Boost
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥126.28000¥126.28
10¥99.80200¥998.02
61¥88.19607¥5,379.96
122¥85.09287¥10,381.33
305¥81.81656¥24,954.05
549¥80.11774¥43,984.64
1,037¥78.56951¥81,476.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.