Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC7818EUJ#TRPBF

DigiKey Part Number
161-LTC7818EUJ#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC7818EUJ#TRPBF
Description
BUCK/BUCK/BOOST SYNC CTL, 40V, 3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC
Datasheet
 Datasheet
EDA/CAD Models
LTC7818EUJ#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Phases
1
Manufacturer
Analog Devices Inc.
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Packaging
Tape & Reel (TR)
Frequency - Switching
100kHz ~ 3MHz
Part Status
Active
Duty Cycle (Max)
100%
Output Type
Transistor Driver
Synchronous Rectifier
Yes
Function
Step-Up, Step-Down
Clock Sync
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Buck, Boost
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥61.02331¥122,046.62
Manufacturers Standard Package