
LTC7818EUJ#PBF | |
|---|---|
DigiKey Part Number | 161-LTC7818EUJ#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7818EUJ#PBF |
Description | BUCK/BUCK/BOOST SYNC CTL, 40V, 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC |
Datasheet | Datasheet |
EDA/CAD Models | LTC7818EUJ#PBF Models |
Category | Number of Outputs 1 |
Manufacturer Analog Devices Inc. | Output Phases 1 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 40V |
Part Status Active | Frequency - Switching 100kHz ~ 3MHz |
Output Type Transistor Driver | Synchronous Rectifier Yes |
Function Step-Up, Step-Down | Clock Sync No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C |
Topology Buck, Boost | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥101.47000 | ¥101.47 |
| 10 | ¥79.65700 | ¥796.57 |
| 61 | ¥70.07393 | ¥4,274.51 |
| 122 | ¥67.51164 | ¥8,236.42 |
| 305 | ¥64.80531 | ¥19,765.62 |
| 549 | ¥63.40286 | ¥34,808.17 |
| 1,037 | ¥62.12458 | ¥64,423.19 |


