DC2529A | ||
---|---|---|
DigiKey Part Number | 505-DC2529A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2529A | |
Description | EVAL BOARD FOR LTC7810 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | LTC7810 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 5V, 12V | |
Current - Output | 10A, 5A | |
Voltage - Input | 16V ~ 130V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC7810 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,800.85000 | ¥1,800.85 |