
DC2470A | |
|---|---|
DigiKey Part Number | DC2470A-ND |
Manufacturer | |
Manufacturer Product Number | DC2470A |
Description | EVAL BOARD FOR LTC4284 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC4284 - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Hot Swap Controller |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC4284 |
Packaging Bulk | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,708.84000 | ¥1,708.84 |



