Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4284IUHG#TRPBF

DigiKey Part Number
505-LTC4284IUHG#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC4284IUHG#TRPBF
Description
IC HOT SWAP CTRLR TELECOM 44QFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC4284IUHG#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
10.8V ~ 12V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
2.5 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
44-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
44-QFN (5x8)
Applications
Telecom
Base Product Number
Features
I2C, OVP, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥110.43138¥276,078.45
Manufacturers Standard Package