Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4284HUHG#PBF

DigiKey Part Number
505-LTC4284HUHG#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4284HUHG#PBF
Description
IC HOT SWAP CTRLR TELECOM 44QFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8)
Datasheet
 Datasheet
EDA/CAD Models
LTC4284HUHG#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
10.8V ~ 12V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Current - Supply
2.5 mA
Type
Hot Swap Controller, Monitor
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
44-WFQFN Exposed Pad
Internal Switch(s)
No
Supplier Device Package
44-QFN (5x8)
Applications
Telecom
Base Product Number
Features
I2C, OVP, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.90000¥196.90
10¥157.89400¥1,578.94
45¥143.08689¥6,438.91
135¥135.60548¥18,306.74
270¥131.94504¥35,625.16
540¥128.93131¥69,622.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.