
LTC4284CUHG#PBF | |
|---|---|
DigiKey Part Number | LTC4284CUHG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4284CUHG#PBF |
Description | IC HOT SWAP CTRLR TELECOM 44QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Telecom 44-QFN (5x8) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4284CUHG#PBF Models |
Category | Programmable Features Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 10.8V ~ 12V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply 2.5 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 44-WFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 44-QFN (5x8) |
Applications Telecom | Base Product Number |
Features I2C, OVP, UVLO |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.80000 | ¥155.80 |
| 10 | ¥123.97200 | ¥1,239.72 |
| 45 | ¥111.89889 | ¥5,035.45 |
| 135 | ¥105.80252 | ¥14,283.34 |
| 270 | ¥102.81896 | ¥27,761.12 |
| 540 | ¥100.36331 | ¥54,196.19 |


