DC2070A | ||
---|---|---|
DigiKey Part Number | DC2070A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC2070A | |
Description | DEMO BOARD FOR LTC5577 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - LTC5577 Mixer 300MHz ~ 6GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mixer | |
Frequency | 300MHz ~ 6GHz | |
For Use With/Related Products | LTC5577 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,275.32000 | ¥1,275.32 |