LTC3374 - 8 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1953A

DigiKey Part Number
505-DC1953A-ND
Manufacturer
Manufacturer Product Number
DC1953A
Description
EVAL BOARD FOR LTC3374
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3374 - 8 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A, 1A, 1A, 1A, 1A, 1A, 1A, 1A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.25V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
8 Non-Isolated Outputs
Utilized IC / Part
LTC3374
Voltage - Output
1V, 1.2V, 1.5V, 1.8V, 2V, 2.5V, 3V, 3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,387.33000¥1,387.33
Manufacturers Standard Package