


LTC3374HUHF#PBF | |
|---|---|
DigiKey Part Number | LTC3374HUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3374HUHF#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 38QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374HUHF#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-QFN (5x7) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3374AHUHF#PBF | Analog Devices Inc. | 52 | LTC3374AHUHF#PBF-ND | ¥140.92000 | Parametric Equivalent |
| LTC3374IUHF#PBF | Analog Devices Inc. | 322 | LTC3374IUHF#PBF-ND | ¥135.21000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥140.92000 | ¥140.92 |
| 10 | ¥111.78600 | ¥1,117.86 |
| 52 | ¥99.89192 | ¥5,194.38 |
| 104 | ¥96.31760 | ¥10,017.03 |
| 260 | ¥92.54573 | ¥24,061.89 |
| 520 | ¥90.27162 | ¥46,941.24 |




