LTC3374HUHF#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥86.50006
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,515
Unit Price: ¥119.01000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: ¥82.72563
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Introducing Power by Linear

LTC3374HUHF#TRPBF

DigiKey Part Number
LTC3374HUHF#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC3374HUHF#TRPBF
Description
IC REG BUCK ADJ 1A 8OUT 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3374HUHF#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
8
Supplier Device Package
38-QFN (5x7)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC3374AHUHF#TRPBFAnalog Devices Inc.0LTC3374AHUHF#TRPBF-ND¥86.50006Parametric Equivalent
LTC3374EUHF#TRPBFAnalog Devices Inc.2,515LTC3374EUHF#TRPBFCT-ND¥119.01000Parametric Equivalent
LTC3374IUHF#TRPBFAnalog Devices Inc.0LTC3374IUHF#TRPBF-ND¥82.72563Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥86.50006¥216,250.15
Manufacturers Standard Package