



LTC3374EFE#PBF | |
|---|---|
DigiKey Part Number | LTC3374EFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3374EFE#PBF |
Description | IC REG BUCK ADJ 1A 8OUT 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 8 Output 1A 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3374EFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 8 | Supplier Device Package 38-TSSOP-EP |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.45000 | ¥126.45 |
| 10 | ¥99.94300 | ¥999.43 |
| 50 | ¥89.32920 | ¥4,466.46 |
| 100 | ¥86.04440 | ¥8,604.44 |
| 250 | ¥82.57560 | ¥20,643.90 |
| 500 | ¥80.48444 | ¥40,242.22 |
| 1,000 | ¥78.76394 | ¥78,763.94 |




