DC1524A-A | |
---|---|
DigiKey Part Number | DC1524A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC1524A-A |
Description | EVAL BOARD QUADRATURE LTC5588-1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - LTC5588-1 Modulator 200MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Modulator | |
Frequency | 200MHz ~ 6GHz | |
For Use With/Related Products | LTC5588-1 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,307.51000 | ¥1,307.51 |