DC1133A-x (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC1133A-x (top)
DC1133A-x (bottom)

DC1133A-C

DigiKey Part Number
DC1133A-C-ND
Manufacturer
Manufacturer Product Number
DC1133A-C
Description
EVAL BOARD FOR LTC2240-12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2240-12 - 12 Bit 170M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
170M
Data Interface
CMOS, LVDS, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
570mW @ 170MSPS
Utilized IC / Part
LTC2240-12
Contents
Board(s)
Note
-
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,082.32000¥2,082.32
Manufacturers Standard Package