
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC094A | |
---|---|
DigiKey Part Number | DC094A-ND |
Manufacturer | |
Manufacturer Product Number | DC094A |
Description | EVAL BOARD FOR LTC1435 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTC1435 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V, 2.5V, 2.9V, 3.3V or 5V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 170kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC1435 | |
Note | - | |
Base Product Number |
In-Stock: 4
Can ship immediately
Quantity
All prices are in USD
Box
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.20000 | $123.20 |
Associated ProductSee All
15 Items
You May Also Be Interested InSee All
5 Items