ADXL354CEZ-RL7 | ||
---|---|---|
DigiKey Part Number | ADXL354CEZ-RL7TR-ND - Tape & Reel (TR) ADXL354CEZ-RL7CT-ND - Cut Tape (CT) ADXL354CEZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXL354CEZ-RL7 | |
Description | ACCELEROMETER 2-8G ANALOG 14CLCC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 8g 1.5kHz 14-CLCC (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXL354CEZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 8g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 400 (±2g) ~ 100 (±8g) | |
Bandwidth | 1.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.25V ~ 3.6V | |
Features | Standby Mode | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-CLCC | |
Supplier Device Package | 14-CLCC (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.41000 | ¥392.41 |
10 | ¥363.57600 | ¥3,635.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥363.57148 | ¥181,785.74 |