ADUM3223CRZ | ||
---|---|---|
DigiKey Part Number | 505-ADUM3223CRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADUM3223CRZ | |
Description | DGTL ISO 3KV 2CH GATE DVR 16SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4A Gate Driver Magnetic Coupling 3000Vrms 2 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADUM3223CRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 54ns, 54ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Current - Output High, Low | - | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 11.5V ~ 18V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.14000 | ¥57.14 |
48 | ¥40.39521 | ¥1,938.97 |
144 | ¥33.08597 | ¥4,764.38 |
528 | ¥27.89235 | ¥14,727.16 |
1,008 | ¥25.58409 | ¥25,788.76 |
2,016 | ¥24.52608 | ¥49,444.58 |