Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


ADUM1201CRZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM1201CRZ-RL7TR-ND - Tape & Reel (TR) ADUM1201CRZ-RL7CT-ND - Cut Tape (CT) ADUM1201CRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM1201CRZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM1201CRZ-RL7 Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 45ns, 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 3ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.7V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 8-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IL 611-3E | NVE Corp/Isolation Products | 0 | 390-IL611-3E-ND | ¥57.39000 | Similar |
| IL 721-3E | NVE Corp/Isolation Products | 341 | 390-IL721-3E-ND | ¥63.65000 | Similar |
| ISO7221AQDRQ1 | Texas Instruments | 9,498 | 296-ISO7221AQDRQ1CT-ND | ¥70.79000 | Similar |
| ISO7221CQDRQ1 | Texas Instruments | 543 | 296-24954-1-ND | ¥70.79000 | Similar |
| ISO7321CQDQ1 | Texas Instruments | 0 | ISO7321CQDQ1-ND | ¥55.88477 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥33.81600 | ¥338.16 |
| 25 | ¥31.19120 | ¥779.78 |
| 100 | ¥28.30240 | ¥2,830.24 |
| 250 | ¥27.07764 | ¥6,769.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.41262 | ¥25,412.62 |
| 2,000 | ¥24.85051 | ¥49,701.02 |
| 3,000 | ¥24.56914 | ¥73,707.42 |













