General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7321FCQDRQ1

DigiKey Part Number
296-43277-2-ND - Tape & Reel (TR)
296-43277-1-ND - Cut Tape (CT)
296-43277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7321FCQDRQ1
Description
DGTL ISOLTR 3KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3000Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7321FCQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
57ns, 57ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Pulse Width Distortion (Max)
4ns
Part Status
Active
Rise / Fall Time (Typ)
2.4ns, 2.1ns
Technology
Capacitive Coupling
Voltage - Supply
3V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
1/1
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
8-SOIC
Common Mode Transient Immunity (Min)
25kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.35000¥73.35
10¥56.91400¥569.14
25¥52.81560¥1,320.39
100¥48.30840¥4,830.84
250¥47.29712¥11,824.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥42.67325¥106,683.13
Manufacturers Standard Package