ADSP-21469KBCZ-4 | |
---|---|
DigiKey Part Number | 505-ADSP-21469KBCZ-4-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21469KBCZ-4 |
Description | IC DSP 32/40BIT 450MHZ 324BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21469KBCZ-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SCI, SPI, SSP, UART/USART | |
Clock Rate | 450MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA, CSPBGA | |
Supplier Device Package | 324-CSPBGA (19x19) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.11000 | ¥307.11 |
10 | ¥286.49000 | ¥2,864.90 |
25 | ¥274.48120 | ¥6,862.03 |
80 | ¥248.74738 | ¥19,899.79 |
230 | ¥240.16983 | ¥55,239.06 |