ADRV9375-N/PCBZ | ||
---|---|---|
DigiKey Part Number | ADRV9375-N/PCBZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADRV9375-N/PCBZ | |
Description | EVAL BRD 2600 MHZ MATCHING CIRCU | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - AD9375 Transceiver 300MHz ~ 6GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 300MHz ~ 6GHz | |
For Use With/Related Products | AD9375 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,506.86000 | ¥16,506.86 |