ADR5040AKSZ-REEL7 | |
---|---|
DigiKey Part Number | 505-ADR5040AKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5040AKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5040AKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5040AKSZ-REEL7 |
Description | IC VREF SHUNT 0.2% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.2% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5040AKSZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.8µVrms | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
25 | ¥8.12400 | ¥203.10 |
100 | ¥6.67420 | ¥667.42 |
250 | ¥6.23944 | ¥1,559.86 |
500 | ¥5.51372 | ¥2,756.86 |
1,000 | ¥4.35301 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.59159 | ¥10,774.77 |