


ADR363BUJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR363BUJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR363BUJZ-REEL7CT-ND - Cut Tape (CT) 505-ADR363BUJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR363BUJZ-REEL7 |
Description | IC VREF SERIES 0.1% TSOT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.1% 5 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADR363BUJZ-REEL7 Models |
Category | Temperature Coefficient 9ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 8.7µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.3V ~ 15V |
Part Status Active | Current - Supply 190µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Current - Output 5 mA | Supplier Device Package TSOT-23-5 |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.97000 | ¥36.97 |
| 10 | ¥28.04400 | ¥280.44 |
| 25 | ¥25.80920 | ¥645.23 |
| 100 | ¥23.34950 | ¥2,334.95 |
| 250 | ¥22.17716 | ¥5,544.29 |
| 500 | ¥22.14292 | ¥11,071.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥20.17060 | ¥60,511.80 |









