
DS1832U+T&R | |
|---|---|
DigiKey Part Number | 175-DS1832U+T&RTR-ND - Tape & Reel (TR) 175-DS1832U+T&RCT-ND - Cut Tape (CT) 175-DS1832U+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS1832U+T&R |
Description | IC SUPERVISOR 1 CHANNEL 8UMAX |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS1832U+T&R Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Series | Reset Timeout 250ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-uMAX/uSOP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.55V, 2.88V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.61000 | ¥40.61 |
| 10 | ¥30.86400 | ¥308.64 |
| 25 | ¥28.43560 | ¥710.89 |
| 100 | ¥25.76680 | ¥2,576.68 |
| 250 | ¥24.54700 | ¥6,136.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥22.31515 | ¥66,945.45 |










