


ADP3339AKCZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP3339AKCZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP3339AKCZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP3339AKCZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-2.5-R7 |
Description | IC REG LIN 2.5V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-2.5-R7 Models |
Category | Voltage Dropout (Max) 0.48V @ 1.5A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 200 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 40 mA |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM7172ACPZ-2.5-R7 | Analog Devices Inc. | 2,536 | 505-ADM7172ACPZ-2.5-R7CT-ND | ¥53.59000 | Similar |
| AP7365-25EG-13 | Diodes Incorporated | 923 | 31-AP7365-25EG-13CT-ND | ¥3.14000 | Similar |
| AP7365-25ERG-13 | Diodes Incorporated | 0 | AP7365-25ERG-13DI-ND | ¥1.36402 | Similar |
| TLV1117LV25DCYR | Texas Instruments | 4,175 | 296-39254-1-ND | ¥2.15000 | Similar |
| TLV1117LV25DCYT | Texas Instruments | 851 | 296-41693-1-ND | ¥9.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.33000 | ¥44.33 |
| 10 | ¥33.81600 | ¥338.16 |
| 25 | ¥31.19120 | ¥779.78 |
| 100 | ¥28.30240 | ¥2,830.24 |
| 250 | ¥27.07764 | ¥6,769.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥26.09564 | ¥13,047.82 |
| 1,000 | ¥25.41262 | ¥25,412.62 |
| 1,500 | ¥25.07071 | ¥37,606.06 |
| 2,500 | ¥24.69180 | ¥61,729.50 |










