


TLV1117LV25DCYT | |
|---|---|
DigiKey Part Number | 296-41693-2-ND - Tape & Reel (TR) 296-41693-1-ND - Cut Tape (CT) 296-41693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117LV25DCYT |
Description | IC REG LINEAR 2.5V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117LV25DCYT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.76500 | ¥67.65 |
| 25 | ¥6.11000 | ¥152.75 |
| 100 | ¥5.39290 | ¥539.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.05132 | ¥1,262.83 |
| 500 | ¥4.84506 | ¥2,422.53 |
| 750 | ¥4.74180 | ¥3,556.35 |
| 1,250 | ¥4.62750 | ¥5,784.38 |
| 1,750 | ¥4.56059 | ¥7,981.03 |
| 2,500 | ¥4.49626 | ¥11,240.65 |

