Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Introducing Power by Linear

ADP2370ACPZ-R7

DigiKey Part Number
505-ADP2370ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP2370ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP2370ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2370ACPZ-R7
Description
IC REG BUCK ADJ 800MA 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 800mA 8-WFDFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2370ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
14V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
600kHz ~ 1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Input (Min)
3.2V
Base Product Number
Voltage - Input (Max)
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2371ACPZ-R7Analog Devices Inc.1,383ADP2371ACPZ-R7CT-ND¥36.39000Parametric Equivalent
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.00000¥43.00
10¥32.78200¥327.82
25¥30.22840¥755.71
100¥27.41590¥2,741.59
250¥26.19208¥6,548.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥24.26913¥36,403.69
3,000¥23.78071¥71,342.13
Manufacturers Standard Package