ADP2138ACBZ-1.8-R7 | ||
---|---|---|
DigiKey Part Number | 505-ADP2138ACBZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADP2138ACBZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADP2138ACBZ-1.8-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP2138ACBZ-1.8-R7 | |
Description | IC REG BUCK 1.8V 800MA 6WLCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 800mA 6-UFBGA, WLCSP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP2138ACBZ-1.8-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.03x1.50) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90300 | ¥219.03 |
25 | ¥20.70720 | ¥517.68 |
100 | ¥17.94650 | ¥1,794.65 |
250 | ¥17.02652 | ¥4,256.63 |
500 | ¥15.27776 | ¥7,638.88 |
1,000 | ¥12.88490 | ¥12,884.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.24066 | ¥36,721.98 |
6,000 | ¥11.78048 | ¥70,682.88 |