ADP1715-1.8-EVALZ | |
---|---|
DigiKey Part Number | ADP1715-1.8-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP1715-1.8-EVALZ |
Description | BOARD EVAL FOR ADP1715-1.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ADP1715 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 1.8V | |
Current - Output | 500mA | |
Voltage - Input | 2.5V ~ 5.5V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ADP1715 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.25000 | ¥604.25 |