ADP1051ACPZ-R7 | ||
---|---|---|
DigiKey Part Number | ADP1051ACPZ-R7TR-ND - Tape & Reel (TR) ADP1051ACPZ-R7CT-ND - Cut Tape (CT) ADP1051ACPZ-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP1051ACPZ-R7 | |
Description | IC DGTL PWR MGMT 24LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller Digital Power Controller 24-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP1051ACPZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 0V ~ 1.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 28.5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.85000 | ¥86.85 |
10 | ¥78.44000 | ¥784.40 |
25 | ¥74.79040 | ¥1,869.76 |
100 | ¥64.93840 | ¥6,493.84 |
250 | ¥62.01996 | ¥15,504.99 |
500 | ¥56.54762 | ¥28,273.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥49.25116 | ¥73,876.74 |