
BSB044N08NN3GXUMA1 | |
|---|---|
DigiKey Part Number | BSB044N08NN3GXUMA1TR-ND - Tape & Reel (TR) BSB044N08NN3GXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BSB044N08NN3GXUMA1 |
Description | MOSFET N-CH 80V 18A/90A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 80 V 18A (Ta), 90A (Tc) 2.2W (Ta), 78W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
EDA/CAD Models | BSB044N08NN3GXUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 97µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 73 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 5700 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 2.2W (Ta), 78W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package MG-WDSON-2, CanPAK M™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.4mOhm @ 30A, 10V |








