ADN4605-EVALZ | ||
---|---|---|
DigiKey Part Number | ADN4605-EVALZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADN4605-EVALZ | |
Description | BOARD EVAL FOR ADN4605 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | ADN4605 Crosspoint Switch/Multiplexer Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Crosspoint Switch/Multiplexer | |
Embedded | - | |
Utilized IC / Part | ADN4605 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,115.04000 | ¥7,115.04 |